DS18B20-PAR/T&R vs DS18B20-PAR+T&R feature comparison

DS18B20-PAR/T&R Maxim Integrated Products

Buy Now Datasheet

DS18B20-PAR+T&R Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description TO-92, 3 PIN TO-92, 3 PIN
Reach Compliance Code not_compliant compliant
Accuracy-Max (Cel) 0.5 Cel 0.5 Cel
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Bits 12 12
Operating Current-Max 1.5 mA 1 mA
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Output Interface Type 1-WIRE INTERFACE 1-WIRE INTERFACE
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01