DS1867-10+ vs X9271TV14Z feature comparison

DS1867-10+ Maxim Integrated Products

Buy Now Datasheet

X9271TV14Z Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code DIP TSSOP
Package Description DIP, DIP14,.3 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OPERATE WITH SINGLE 5V SUPPLY NONVOLATILE MEMORY
Bandwidth-Nom 1 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e3 e3
Length 19.05 mm 5 mm
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V
Number of Functions 2 1
Number of Positions 256 256
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5 V
Resistor Terminal Voltage-Min -5 V
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Temperature Coefficient-Nom 750 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 10000 Ω 100000 Ω
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Technology CMOS

Compare DS1867-10+ with alternatives

Compare X9271TV14Z with alternatives