DS1856B-002/T&R vs DS1856B-002+T&R feature comparison

DS1856B-002/T&R Maxim Integrated Products

Buy Now Datasheet

DS1856B-002+T&R Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA BGA
Package Description 4 X 4 MM, 1 MM PITCH, CSBGA-16 LBGA,
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 2500 OHM; IT CAN ALSO OPERATE FROM A 5V SUPPLY NONVOLATILE MEMORY; OTHER RESISTOR VALUE IS 2500 OHM; IT CAN ALSO OPERATE FROM A 5V SUPPLY
Control Interface 2-WIRE SERIAL 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code S-PBGA-B16 S-PBGA-B16
JESD-609 Code e0 e1
Length 4 mm 4 mm
Moisture Sensitivity Level 3
Number of Functions 2 2
Number of Positions 256 256
Number of Terminals 16 16
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA16,4X4,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistor Terminal Voltage-Max 3.6 V 3.6 V
Resistor Terminal Voltage-Min -0.3 V -0.3 V
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Coefficient-Nom 50 ppm/°C 50 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Total Resistance-Nom 10000 Ω 10000 Ω
Width 4 mm 4 mm
Base Number Matches 2 2

Compare DS1856B-002/T&R with alternatives

Compare DS1856B-002+T&R with alternatives