DS1809-010+ vs DS1809-050+ feature comparison

DS1809-010+ Analog Devices Inc

Buy Now Datasheet

DS1809-050+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code 8-PDIP-300_MIL 8-PDIP-300_MIL
Pin Count 8 8
Manufacturer Package Code 8-PDIP-300_MIL 8-PDIP-300_MIL
Date Of Intro 2001-01-15 2001-01-15
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.300 INCH, PLASTIC, DIP-8
Reach Compliance Code compliant

Compare DS1809-010+ with alternatives

Compare DS1809-050+ with alternatives