DS1807S+ vs DS1807S/T&R feature comparison

DS1807S+ Maxim Integrated Products

Buy Now Datasheet

DS1807S/T&R Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.300 INCH, SOIC-16 0.300 INCH, SOIC-16
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Interface 2-WIRE SERIAL 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Positions 65 65
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Resistance Law LOGARITHMIC LOGARITHMIC
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 6 V 6 V
Resistor Terminal Voltage-Min -0.5 V -0.5 V
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 750 ppm/°C 750 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 45000 Ω 45000 Ω
Width 7.5 mm 7.5 mm
Base Number Matches 2 1

Compare DS1807S+ with alternatives

Compare DS1807S/T&R with alternatives