DS1804ZN-100 vs CAT5113VI00 feature comparison

DS1804ZN-100 Dallas Semiconductor

Buy Now Datasheet

CAT5113VI00 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DALLAS SEMICONDUCTOR ONSEMI
Package Description SOIC-8 LEAD FREE AND HALOGEN FREE, SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Positions 100 100
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 3 V
Resistor Terminal Voltage-Min -0.5 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Temperature Coefficient-Nom 650 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Additional Feature NONVOLATILE MEMORY
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Seated Height-Max 1.75 mm
Terminal Finish TIN
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare DS1804ZN-100 with alternatives

Compare CAT5113VI00 with alternatives