DS1804Z-050+T&R vs X9317US8I-2.7 feature comparison

DS1804Z-050+T&R Analog Devices Inc

Buy Now Datasheet

X9317US8I-2.7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Part Package Code 8-SOIC_N-150_MIL SOIC
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2002-04-30
Samacsys Manufacturer Analog Devices
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Bandwidth-Nom 0.2 kHz
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.89 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 100 100
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5.5 V
Resistor Terminal Voltage-Min -0.5 V
Seated Height-Max 1.75 mm 1.68 mm
Supply Voltage-Nom 5 V 2.7 V
Surface Mount YES YES
Temperature Coefficient-Nom 750 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Total Resistance-Nom 50000 Ω 50000 Ω
Width 3.9 mm 3.9 mm
Base Number Matches 2 3
Pbfree Code No
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Package Description SOP,
Reach Compliance Code unknown
Technology CMOS

Compare DS1804Z-050+T&R with alternatives