DS17487-3IND+
vs
DS17487-3+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Part Package Code
N/A
N/A
Pin Count
24
24
Manufacturer Package Code
N/A
N/A
Date Of Intro
2002-05-08
2002-05-08
Samacsys Manufacturer
Analog Devices
Analog Devices
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, MUXED BUS
PARALLEL, MUXED BUS
Interrupt Capability
Y
Y
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
JESD-609 Code
e3
e3
Length
33.782 mm
33.782 mm
Number of Terminals
24
24
Number of Timers
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
9.398 mm
9.398 mm
Supply Voltage-Max
3.7 V
3.7 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
SECONDS
Volatile
NO
NO
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
2
Rohs Code
Yes
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.720 INCH, ENCAPSULATED, DIP-24
Reach Compliance Code
compliant
Compare DS17487-3IND+ with alternatives
Compare DS17487-3+ with alternatives