DS1746P-70+ vs DS1744P-70+ feature comparison

DS1746P-70+ Maxim Integrated Products

Buy Now Datasheet

DS1744P-70+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DMA DMA
Package Description , MODULE,34LEAD,1.0 , MODULE,34LEAD,1.0
Pin Count 34 34
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8473.30.11.80 8473.30.11.80
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability N N
JESD-30 Code R-XDMA-U34 R-XDMA-U34
JESD-609 Code e3 e3
Length 25.019 mm 25.019 mm
Moisture Sensitivity Level 1
Number of Terminals 34 34
Number of Timers
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Equivalence Code MODULE,34LEAD,1.0 MODULE,34LEAD,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.3368 mm 2.3368 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J INVERTED J INVERTED
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Volatile NO NO
Width 23.495 mm 23.495 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 4 4

Compare DS1746P-70+ with alternatives

Compare DS1744P-70+ with alternatives