DS1744WP-120IND+
vs
DS1747WP-120IND
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
N/A
DMA
Package Description
ROHS COMPLIANT, MODULE-34
POWERCAP MODULE-34
Pin Count
34
34
Manufacturer Package Code
N/A
Reach Compliance Code
compliant
compliant
Date Of Intro
2002-08-20
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
N
JESD-30 Code
R-XDMA-U34
R-XDMA-U34
JESD-609 Code
e3
e0
Length
25.019 mm
25.019 mm
Number of Terminals
34
34
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Equivalence Code
MODULE,34LEAD,1.0
MODULE,34LEAD,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.032 mm
2.032 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
J INVERTED
J INVERTED
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
SECONDS
Volatile
NO
NO
Width
23.495 mm
23.495 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8473.30.11.80
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
20
Compare DS1744WP-120IND+ with alternatives
Compare DS1747WP-120IND with alternatives