DS1744WP-120+ vs DS1744WP-120 feature comparison

DS1744WP-120+ Maxim Integrated Products

Buy Now Datasheet

DS1744WP-120 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code DMA DMA
Package Description , MODULE,34LEAD,1.0 ,
Pin Count 34 34
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8473.30.11.80
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability N
JESD-30 Code R-XDMA-U34 R-XDMA-U34
JESD-609 Code e3 e0
Length 25.019 mm
Number of Terminals 34 34
Number of Timers
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Equivalence Code MODULE,34LEAD,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.3368 mm
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J INVERTED J INVERTED
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS
Volatile NO
Width 23.495 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 3
Additional Feature A POWERCAP MODULE CONTAINING CRYSTAL AND BATTERY REQUIRED
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS1744WP-120+ with alternatives