DS1744WP+120
vs
DS1743WP-120IND+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DMA
DMA
Package Description
LEAD FREE, POWERCAP MODULE-34
ROHS COMPLIANT, POWERCAP MODULE-34
Pin Count
34
34
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8473.30.11.80
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
N
JESD-30 Code
R-XDMA-U34
R-XDMA-U34
JESD-609 Code
e3
e3
Length
25.019 mm
25.019 mm
Number of Terminals
34
34
Number of Timers
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Equivalence Code
MODULE,34LEAD,1.0
MODULE,34LEAD,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.858 mm
2.032 mm
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J INVERTED
J INVERTED
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
SECONDS
Volatile
NO
NO
Width
23.495 mm
23.495 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
1
Additional Feature
A POWERCAP MODULE CONTAINING CRYSTAL AND BATTERY REQUIRED
Compare DS1744WP+120 with alternatives
Compare DS1743WP-120IND+ with alternatives