DS1744-70+
vs
DS1744-70IND+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
ROHS COMPLIANT, EDIP-28
ROHS COMPLIANT, EDIP-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8473.30.11.80
8473.30.11.80
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
N
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e3
e3
Length
38.227 mm
38.227 mm
Number of Terminals
28
28
Number of Timers
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.668 mm
10.668 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
SECONDS
Volatile
NO
NO
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
4
2