DS1708ESA
vs
DS1706SEPA+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
DALLAS SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Package Description
0.150 INCH, SOIC-8
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code
unknown
unknown
Additional Feature
PUSHBUTTON RESET OPTION
PUSHBUTTON RESET OPTION
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e0
e3
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.4V
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
8
Length
9.375 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.572 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare DS1706SEPA+ with alternatives