DS1706PESA vs MAX709MCPA+ feature comparison

DS1706PESA Maxim Integrated Products

Buy Now Datasheet

MAX709MCPA+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.150 INCH, SOIC-8 LEAD FREE, PLASTIC, DIP-8
Reach Compliance Code not_compliant compliant
Additional Feature PUSHBUTTON RESET OPTION
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e3
Length 4.9 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.572 mm
Supply Current-Max (Isup) 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Peak Reflow Temperature (Cel) 260
Threshold Voltage-Nom +4.4V
Time@Peak Reflow Temperature-Max (s) 30

Compare DS1706PESA with alternatives

Compare MAX709MCPA+ with alternatives