DS1706PEPA
vs
MAX706MJA/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.300 INCH, DIP-8
DIP, DIP8,.3
Reach Compliance Code
unknown
not_compliant
Additional Feature
PUSHBUTTON RESET OPTION
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.06 mA
0.5 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Threshold Voltage-Nom
+4.4V
Time@Peak Reflow Temperature-Max (s)
20
Width
7.62 mm
Compare MAX706MJA/883B with alternatives