DS1706PEPA+ vs MAX706SEUA-T feature comparison

DS1706PEPA+ Maxim Integrated Products

Buy Now Datasheet

MAX706SEUA-T Maxim Integrated Products

Buy Now Datasheet
Yes No
Yes No
Transferred Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
DIP TSSOP
DIP, DIP8,.3 TSSOP, TSSOP8,.19
8 8
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
4 Weeks
PUSHBUTTON RESET OPTION BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
NO NO
VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR/RESET IC
R-PDIP-T8 S-PDSO-G8
e3 e0
9.375 mm 3 mm
1
1 1
1 1
8 8
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP TSSOP
DIP8,.3 TSSOP8,.19
RECTANGULAR SQUARE
IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
Not Qualified Not Qualified
4.572 mm 1.1 mm
0.06 mA 0.5 mA
5.5 V 5.5 V
1.2 V 1.2 V
5 V 3 V
NO YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
30
7.62 mm 3 mm
3 1
+2.93V

Compare DS1706PEPA+ with alternatives

Compare MAX706SEUA-T with alternatives