DS1685EN-5+T&R vs DS1685EN-5+T&R feature comparison

DS1685EN-5+T&R Analog Devices Inc

Buy Now Datasheet

DS1685EN-5+T&R Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 24-TSSOP_4.4-4.4_MM TSSOP
Package Description 0.173 INCH, ROHS COMPLIANT, TSSOP-24 0.173 INCH, ROHS COMPLIANT, TSSOP-24
Pin Count 24 24
Manufacturer Package Code 24-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant compliant
Date Of Intro 2002-08-09
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
Interrupt Capability Y Y
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 7.8 mm 7.8 mm
Moisture Sensitivity Level 1 1
Number of Terminals 24 24
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP24,.25 TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) 30 30
Volatile YES YES
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8473.30.11.80

Compare DS1685EN-5+T&R with alternatives

Compare DS1685EN-5+T&R with alternatives