DS1673E5 vs DS1673S-3+ feature comparison

DS1673E5 Maxim Integrated Products

Buy Now Datasheet

DS1673S-3+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP SOIC
Package Description , 0.300 INCH, ROHS COMPLIANT, SOIC-20
Pin Count 20 20
Reach Compliance Code compliant compliant
Information Access Method SERIAL, 3-WIRE SERIAL, 3-WIRE
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Number of Terminals 20 20
Number of Timers
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature 3-CHANNEL, 8-BIT ADC
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Interrupt Capability Y
JESD-609 Code e3
Length 12.8 mm
Moisture Sensitivity Level 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Code SOP
Package Equivalence Code SOP20,.4
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.7 V
Technology MOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 30
Volatile YES
Width 7.5 mm

Compare DS1673E5 with alternatives

Compare DS1673S-3+ with alternatives