DS16440-120
vs
DS1643L-150
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
DIP,
, MODULE,26LEAD,.80
Pin Count
28
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
JESD-30 Code
R-XDIP-T28
R-PDFP-U26
JESD-609 Code
e0
Length
37.595 mm
Number of Terminals
28
26
Number of Timers
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
9.27 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
J INVERTED
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
2
Interrupt Capability
N
Package Equivalence Code
MODULE,26LEAD,.80
Time-Min
SECONDS
Volatile
NO
Compare DS16440-120 with alternatives