DS1643L-15
vs
M48T58Y-70PC1TR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DALLAS SEMICONDUCTOR
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ACCURACY 1 MIN/MONTH @ 25 DEGREE C; 10 YEARS DATA RETENTION
|
|
Clock Frequency-Max |
0.032 MHz
|
|
External Data Bus Width |
8
|
|
Information Access Method |
PARALLEL, DIRECT ADDRESS
|
|
Interrupt Capability |
N
|
|
JESD-30 Code |
R-XDFP-U26
|
|
Number of Terminals |
26
|
|
Number of Timers |
|
|
On Chip Data RAM Width |
8
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Equivalence Code |
MODULE,26LEAD,.80
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Qualification Status |
Not Qualified
|
|
RAM (words) |
4096
|
|
Supply Current-Max |
55 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
J INVERTED
|
|
Terminal Position |
DUAL
|
|
Time-Min |
SECONDS
|
|
Volatile |
NO
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP,
|
Pin Count |
|
28
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.41
|
Memory IC Type |
|
STANDARD SRAM
|
|
|
|
Compare DS1643L-15 with alternatives
Compare M48T58Y-70PC1TR with alternatives