DS1643-150
vs
DS1643P-100+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DALLAS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Package Description
DIP, DIP28,.6
ROHS COMPLIANT, POWERCAP, MODULE-34
Reach Compliance Code
unknown
unknown
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
JESD-30 Code
R-GDIP-T28
R-XDMA-U34
JESD-609 Code
e0
e3
Number of Terminals
28
34
Number of Timers
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DIP
DMA
Package Equivalence Code
DIP28,.6
MODULE,34LEAD,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
4096
Supply Current-Max
55 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
J INVERTED
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
Volatile
NO
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
DMA
Pin Count
34
ECCN Code
EAR99
HTS Code
8473.30.11.80
Length
25.019 mm
Seated Height-Max
2.032 mm
Width
23.495 mm
Compare DS1643-150 with alternatives
Compare DS1643P-100+ with alternatives