DS1625S
vs
DS1631+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
not_compliant
compliant
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.3
DIP8,.3
Package Shape/Style
RECTANGULAR
RECTANGULAR
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
MATTE TIN
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
0.5 Cel
Additional Feature
COMPLIANCE TO MIL-300
Body Breadth
7.62 mm
Body Height
4.32 mm
Body Length or Diameter
9.398 mm
Housing
PLASTIC
Number of Bits
12
Operating Current-Max
1.25 mA
Output Interface Type
2-WIRE INTERFACE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Termination Type
SOLDER
Compare DS1631+ with alternatives