DS1608C-105 vs PM1608S-102M feature comparison

DS1608C-105 Coilcraft Inc

Buy Now Datasheet

PM1608S-102M Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC BOURNS INC
Package Description 2618 2618
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2618 2618
Construction Shielded Low Profile
Core Material CERAMIC FERRITE
DC Resistance 3.4 Ω 3.4 Ω
Inductance-Nom (L) 1000 µH 1000 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.92 mm 2.92 mm
Package Length 6.6 mm 6.6 mm
Package Style SMT SMT
Package Width 4.45 mm 4.45 mm
Quality Factor-Min (at L-nom) 40
Rated Current-Max 0.15 A 0.15 A
Self Resonance Frequency 2 MHz 2 MHz
Shape/Size Description CYLINDRICAL PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature Q MEASURED AT 100KHZ
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 22 2
Packing Method TR

Compare DS1608C-105 with alternatives

Compare PM1608S-102M with alternatives