DS1608C-105
vs
CS1608M102T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
2618
|
2618
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
2618
|
2618
|
Construction |
Shielded
|
Rectangular
|
Core Material |
CERAMIC
|
|
DC Resistance |
3.4 Ω
|
3.4 Ω
|
Inductance-Nom (L) |
1000 µH
|
1000 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e4
|
e4
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2.92 mm
|
2.92 mm
|
Package Length |
6.6 mm
|
6.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
4.45 mm
|
4.45 mm
|
Quality Factor-Min (at L-nom) |
40
|
40
|
Rated Current-Max |
0.15 A
|
0.15 A
|
Self Resonance Frequency |
2 MHz
|
2 MHz
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Special Feature |
Q MEASURED AT 100KHZ
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
22
|
1
|
Packing Method |
|
TR, 13 Inch
|
|
|
|
Compare DS1608C-105 with alternatives
Compare CS1608M102T with alternatives