DS1557P-70+
vs
DS1557P-70IND
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DMA
|
DMA
|
Package Description |
ROHS COMPLIANT, POWERCAP MODULE-34
|
POWERCAP MODULE-34
|
Pin Count |
34
|
34
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8473.30.11.80
|
8473.30.11.80
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
8
|
8
|
Information Access Method |
PARALLEL, DIRECT ADDRESS
|
PARALLEL, DIRECT ADDRESS
|
Interrupt Capability |
Y
|
Y
|
JESD-30 Code |
R-XDMA-U34
|
R-XDMA-U34
|
JESD-609 Code |
e3
|
e0
|
Number of Terminals |
34
|
34
|
Number of Timers |
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Equivalence Code |
MODULE,34LEAD,1.0
|
MODULE,34LEAD,1.0
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
J INVERTED
|
J INVERTED
|
Terminal Position |
DUAL
|
DUAL
|
Time-Min |
SECONDS
|
SECONDS
|
Volatile |
NO
|
NO
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
4
|
2
|
|
|
|