DS1501YS+ vs BQ4845YP-A4 feature comparison

DS1501YS+ Maxim Integrated Products

Buy Now Datasheet

BQ4845YP-A4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP28,.45 DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8473.30.11.80 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability Y Y
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e3
Length 18.1 mm 37.084 mm
Moisture Sensitivity Level 1
Number of Terminals 28 28
Number of Timers
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP28,.45 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 4.826 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Volatile YES NO
Width 8.565 mm 15.24 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 8 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS1501YS+ with alternatives

Compare BQ4845YP-A4 with alternatives