DS1315SN+33
vs
DS1251YP-70
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
DMA
|
Package Description |
0.300 INCH, ROHS COMPLIANT, SOP-16
|
POWERCAP MODULE-34
|
Pin Count |
16
|
34
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
0.032 MHz
|
|
External Data Bus Width |
|
8
|
Information Access Method |
SERIAL, FIXED PROTOCOL
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code |
R-PDSO-G16
|
R-XDMA-U34
|
JESD-609 Code |
e3
|
e0
|
Length |
10.335 mm
|
|
Number of Terminals |
16
|
34
|
Number of Timers |
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.68 mm
|
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
J INVERTED
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.51 mm
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
3
|
5
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
USE DS9034PCX TO ORDER POWERCAP
|
Interrupt Capability |
|
N
|
Package Equivalence Code |
|
MODULE,34LEAD,1.0
|
Time-Min |
|
1/100 SECOND
|
Volatile |
|
NO
|
|
|
|
Compare DS1315SN+33 with alternatives
Compare DS1251YP-70 with alternatives