DS1308U-18+T vs MCP79402-I/ST feature comparison

DS1308U-18+T Maxim Integrated Products

Buy Now Datasheet

MCP79402-I/ST Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP8,.19 TSSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8473.30.11.80 8542.39.00.01
kg CO2e/kg 11.9 11.9
Average Weight (mg) 53.65 40.65
CO2e (mg) 638.435 483.735
Total Weight 23.5 33
Category CO2 Kg 11.9 11.9
CO2 279.65000000000003 392.7
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 93
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.22
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
Interrupt Capability N Y
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.4 mm
Moisture Sensitivity Level 1
Number of Terminals 8 8
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.71 V 1.8 V
Supply Voltage-Nom 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) 30
Volatile NO NO
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 1
Factory Lead Time 6 Weeks
Samacsys Description Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP Tube
Samacsys Manufacturer Microchip
Samacsys Modified On 2023-03-07 16:10:32
EFUP e
On Chip Data RAM Width 8
RAM (words) 64
Screening Level TS 16949
Supply Current-Max 3 mA

Compare DS1308U-18+T with alternatives

Compare MCP79402-I/ST with alternatives