DS1307ZN+T&R/C02 vs M41ST84YMQ6F feature comparison

DS1307ZN+T&R/C02 Maxim Integrated Products

Buy Now Datasheet

M41ST84YMQ6F STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC STMICROELECTRONICS
Package Description SOP, LEAD FREE, PLASTIC, SO-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C), SERIAL, 2-WIRE
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3 e4
Length 4.9 mm 9.9 mm
Moisture Sensitivity Level 1 3
Number of Terminals 8 16
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
Interrupt Capability Y
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Time-Min 1/100 SECOND
Volatile YES

Compare DS1307ZN+T&R/C02 with alternatives

Compare M41ST84YMQ6F with alternatives