DS12887A vs BQ3285EP feature comparison

DS12887A Maxim Integrated Products

Buy Now Datasheet

BQ3285EP Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Package Description ENCAPSULATED, DIP-24 DIP,
Reach Compliance Code compliant unknown
Additional Feature DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING; 10 YEARS DATA RETENTION; RAM CLEAR I/P
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
Interrupt Capability Y
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e3
Length 33.782 mm 31.75 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Terminals 24 24
Number of Timers 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 9.398 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time-Min SECONDS
Volatile NO
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 3 4
Pbfree Code Yes
Part Package Code DIP
Pin Count 24
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS12887A with alternatives