DS12885S+ vs DS12R885-33 feature comparison

DS12885S+ Maxim Integrated Products

Buy Now Datasheet

DS12R885-33 Maxim Integrated Products

Buy Now Datasheet
Yes
Yes No
Transferred Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
SOIC SOIC
0.300 INCH, ROHS COMPLIANT, SOIC-24 SOP, SOP24,.4
24 24
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
DAYLIGHT SAVINGS OPTION; SELECTABLE MOTOROLA/INTEL TIMING
0.032 MHz 0.032 MHz
8 8
PARALLEL, MUXED BUS PARALLEL, MUXED BUS
Y Y
R-PDSO-G24 R-PDSO-G24
e3 e0
17.9 mm 17.9 mm
1
24 24
70 °C 85 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP24,.4 SOP24,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
Not Qualified Not Qualified
2.67 mm 2.67 mm
5.5 V 3.63 V
4.5 V 4.5 V
5 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
MATTE TIN Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
SECONDS SECONDS
30
NO NO
7.5 mm 7.5 mm
TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
2 1

Compare DS12885S+ with alternatives

Compare DS12R885-33 with alternatives