DS1265Y-70IND+
vs
EDI9F81025LP85BPI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
N/A
Package Description
0.740 INCH, ROHS COMPLIANT, DIP-36
Pin Count
36
Manufacturer Package Code
N/A
Reach Compliance Code
compliant
unknown
Date Of Intro
2002-11-06
Samacsys Manufacturer
Analog Devices
Access Time-Max
70 ns
85 ns
JESD-30 Code
R-XDMA-P36
R-PDMA-U36
JESD-609 Code
e3
Memory Density
8388608 bit
8388608 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
36
36
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX8
1MX8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP36,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0002 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
PIN/PEG
J INVERTED
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare DS1265Y-70IND+ with alternatives
Compare EDI9F81025LP85BPI with alternatives