DS1265AB-70IND vs DS1265AB-100 feature comparison

DS1265AB-70IND Maxim Integrated Products

Buy Now Datasheet

DS1265AB-100 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
parentfamilyid 1232912
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code MODULE MODULE
Package Description 0.740 INCH, DIP-36 0.740 INCH, DIP-36
Pin Count 36 36
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A
HTS Code 8473.30.11.40
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2010-12-15
Access Time-Max 70 ns 100 ns
JESD-30 Code R-XDMA-P36 R-XDMA-P36
JESD-609 Code e0 e0
Memory Density 8388608 bit 8388608 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX8 1MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP36,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified COMMERCIAL
Standby Current-Max 0.00015 A
Supply Current-Max 0.085 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Pbfree Code No
Additional Feature 10 YEAR DATA RETENTION PERIOD
Length 53.085 mm
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Seated Height-Max 10.29 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Compare DS1265AB-70IND with alternatives