DS1251Y-100-IND vs DS1251YP-70IND+ feature comparison

DS1251Y-100-IND Maxim Integrated Products

Buy Now Datasheet

DS1251YP-70IND+ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code MODULE N/A
Package Description ,
Pin Count 32 34
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
JESD-30 Code R-XDMA-T32 R-XDMA-U34
JESD-609 Code e0 e3
Number of Terminals 32 34
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE J INVERTED
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 2
Manufacturer Package Code N/A
Date Of Intro 2001-07-24
Samacsys Manufacturer Analog Devices
Additional Feature USE DS9034PCX TO ORDER POWERCAP
Interrupt Capability N
Length 25.019 mm
Package Equivalence Code MODULE,34LEAD,1.0
Seated Height-Max 2.032 mm
Terminal Pitch 1.27 mm
Time-Min 1/100 SECOND
Volatile NO
Width 23.495 mm

Compare DS1251Y-100-IND with alternatives

Compare DS1251YP-70IND+ with alternatives