DS1248WP-120 vs DS1248WP-120IND+ feature comparison

DS1248WP-120 Maxim Integrated Products

Buy Now Datasheet

DS1248WP-120IND+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DFP DMA
Package Description , MODULE,34LEAD,1.0 , MODULE,34LEAD,1.0
Pin Count 34 34
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 4 Weeks
Clock Frequency-Max 8.3 MHz 2 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability N N
JESD-30 Code R-XDFP-U34 R-XDMA-U34
Number of Terminals 34 34
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code MODULE,34LEAD,1.0 MODULE,34LEAD,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK MICROELECTRONIC ASSEMBLY
Power Supplies 3.3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J INVERTED J INVERTED
Terminal Position DUAL DUAL
Time-Min 1/100 SECOND 1/100 SECOND
Volatile NO NO
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 5 2
Pbfree Code Yes
ECCN Code 3A991.B.2.A
HTS Code 8473.30.11.40
JESD-609 Code e3
Length 25.019 mm
Moisture Sensitivity Level 1
Number of Timers
Package Code DMA
Seated Height-Max 2.032 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 23.495 mm

Compare DS1248WP-120 with alternatives

Compare DS1248WP-120IND+ with alternatives