DS1243Y-120+
vs
M48T58Y-70PC1TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.720 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-28
|
DIP,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8473.30.11.40
|
8542.32.00.41
|
Clock Frequency-Max |
2 MHz
|
|
External Data Bus Width |
8
|
|
Information Access Method |
PARALLEL, DIRECT ADDRESS
|
|
Interrupt Capability |
N
|
|
JESD-30 Code |
R-PDIP-P28
|
|
JESD-609 Code |
e3
|
|
Length |
38.862 mm
|
|
Number of Terminals |
28
|
|
Number of Timers |
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
9.398 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time-Min |
1/100 SECOND
|
|
Volatile |
NO
|
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
|
Base Number Matches |
2
|
1
|
Memory IC Type |
|
STANDARD SRAM
|
|
|
|
Compare DS1243Y-120+ with alternatives
Compare M48T58Y-70PC1TR with alternatives