DS1232LPU+
vs
ASM1232LPUN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ON SEMICONDUCTOR
Part Package Code
SOIC
MSOP
Package Description
0.118 INCH, MICRO, SOP-8
TSSOP, TSSOP8,.19
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PUSHBUTTON RESET
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Current-Max (Isup)
0.5 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.37/4.62V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3 mm
Base Number Matches
2
3
Compare DS1232LPU+ with alternatives
Compare ASM1232LPUN with alternatives