DS1230YP-70IND+
vs
DS1230YP-70
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
DALLAS SEMICONDUCTOR
Part Package Code
DMA
Package Description
ROHS COMPLIANT, POWERCAP MODULE-34
POWERCAP MODULE-34
Pin Count
34
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8473.30.11.40
Access Time-Max
70 ns
70 ns
JESD-30 Code
R-XDMA-C34
R-XDMA-X34
JESD-609 Code
e3
Length
25.019 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
NON-VOLATILE SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
34
34
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Equivalence Code
MODULE,34LEAD,1.0
MODULE,34LEAD,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.85 mm
Standby Current-Max
0.0006 A
0.005 A
Supply Current-Max
0.085 mA
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
C BEND
UNSPECIFIED
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
23.495 mm
Base Number Matches
2
2
Additional Feature
10 YEARS DATA RETENTION PERIOD
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Compare DS1230YP-70IND+ with alternatives