DS1230Y-85+ vs DS1630Y-85 feature comparison

DS1230Y-85+ Analog Devices Inc

Buy Now Datasheet

DS1630Y-85 Dallas Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC DALLAS SEMICONDUCTOR
Part Package Code N/A
Package Description 0.740 INCH, ROHS COMPLIANT, DIP-28
Pin Count 28
Manufacturer Package Code N/A
Reach Compliance Code compliant unknown
Date Of Intro 2002-10-30
Samacsys Manufacturer Analog Devices
Access Time-Max 85 ns 85 ns
JESD-30 Code R-XDMA-P28 R-XDIP-P28
JESD-609 Code e3 e0
Memory Density 262144 bit 262144 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0006 A 0.005 A
Supply Current-Max 0.085 mA 0.085 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Additional Feature 10 YEAR DATA RETENTION

Compare DS1230Y-85+ with alternatives

Compare DS1630Y-85 with alternatives