DS1230Y-70+ vs DS1230AB-70IND feature comparison

DS1230Y-70+ Maxim Integrated Products

Buy Now Datasheet

DS1230AB-70IND Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP MODULE
Package Description 0.740 INCH, ROHS COMPLIANT, DIP-28 0.740 INCH, DIP-28
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8473.30.11.40
Access Time-Max 70 ns 70 ns
JESD-30 Code R-XDIP-P28 R-XDMA-P28
JESD-609 Code e3 e0
Length 38.227 mm
Memory Density 262144 bit 262144 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 9.4 mm
Standby Current-Max 0.0006 A
Supply Current-Max 0.085 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 2
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS1230Y-70+ with alternatives