DS1230Y-120IND+ vs M48Z35Y-70PC1TR feature comparison

DS1230Y-120IND+ Maxim Integrated Products

Buy Now Datasheet

M48Z35Y-70PC1TR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC STMICROELECTRONICS
Part Package Code MODULE DIP
Package Description 0.740 INCH, ROHS COMPLIANT, DIP-28 0.600 INCH, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8473.30.11.40 8542.32.00.41
Access Time-Max 120 ns 70 ns
JESD-30 Code R-XDMA-P28 R-PDIP-T28
JESD-609 Code e3 e0
Memory Density 262144 bit 262144 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0006 A
Supply Current-Max 0.085 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Length 39.625 mm
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Seated Height-Max 9.65 mm
Width 15.24 mm

Compare DS1230Y-120IND+ with alternatives

Compare M48Z35Y-70PC1TR with alternatives