DS1230Y-120+ vs STK16C88-W45 feature comparison

DS1230Y-120+ Maxim Integrated Products

Buy Now Datasheet

STK16C88-W45 Simtek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC SIMTEK CORP
Part Package Code MODULE
Package Description 0.740 INCH, ROHS COMPLIANT, DIP-28 0.600 INCH, PLASTIC, DIP-28
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8473.30.11.40 8542.32.00.41
Access Time-Max 120 ns 45 ns
JESD-30 Code R-XDMA-P28 R-PDIP-T28
JESD-609 Code e3 e0
Memory Density 262144 bit 262144 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0006 A 0.0015 A
Supply Current-Max 0.085 mA 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
Additional Feature STORE/RECALL TO EEPROM SOFTWARE OR AUTOSTOREPLUS
Length 36.83 mm
Peak Reflow Temperature (Cel) 240
Seated Height-Max 4.57 mm
Width 15.24 mm

Compare DS1230Y-120+ with alternatives

Compare STK16C88-W45 with alternatives