DS1230AB-120+
vs
STK16C88-W45
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
SIMTEK CORP
Part Package Code
N/A
Package Description
0.740 INCH, ROHS COMPLIANT, DIP-28
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Manufacturer Package Code
N/A
Reach Compliance Code
compliant
unknown
Date Of Intro
2002-10-30
Samacsys Manufacturer
Analog Devices
Access Time-Max
120 ns
45 ns
JESD-30 Code
R-XDMA-P28
R-PDIP-T28
JESD-609 Code
e3
e0
Memory Density
262144 bit
262144 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
NON-VOLATILE SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX8
32KX8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0006 A
0.0015 A
Supply Current-Max
0.085 mA
0.07 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.32.00.41
Additional Feature
STORE/RECALL TO EEPROM SOFTWARE OR AUTOSTOREPLUS
Length
36.83 mm
Peak Reflow Temperature (Cel)
240
Seated Height-Max
4.57 mm
Width
15.24 mm
Compare DS1230AB-120+ with alternatives
Compare STK16C88-W45 with alternatives