DS1220AD-200IND vs M48Z02-200PC6 feature comparison

DS1220AD-200IND Maxim Integrated Products

Buy Now Datasheet

M48Z02-200PC6 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC STMICROELECTRONICS
Part Package Code DMA DIP
Package Description 0.720 INCH, PLASTIC, DIP-24 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24
Pin Count 24 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8473.30.11.40 8542.32.00.41
Access Time-Max 200 ns 200 ns
JESD-30 Code R-XDMA-P24 R-PDIP-T24
JESD-609 Code e0 e3
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.003 A
Supply Current-Max 0.015 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
Additional Feature BATTERY BACK-UP; POWER SUPPLY WRITE PROTECTION
Length 34.545 mm
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Seated Height-Max 9.65 mm
Width 15.24 mm

Compare DS1220AD-200IND with alternatives

Compare M48Z02-200PC6 with alternatives