DS1220AD-150-IND+ vs DS1220AB-150+ feature comparison

DS1220AD-150-IND+ Maxim Integrated Products

Buy Now Datasheet

DS1220AB-150+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DMA
Package Description DIP, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count 24 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8473.30.11.40
Access Time-Max 150 ns 150 ns
JESD-30 Code R-XDIP-T24 R-XDMA-P24
Length 33.785 mm
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Package Equivalence Code DIP24,.6
Standby Current-Max 0.01 A
Supply Current-Max 0.075 mA
Terminal Finish MATTE TIN

Compare DS1220AD-150-IND+ with alternatives

Compare DS1220AB-150+ with alternatives