DS1220AD-150 vs MKI48Z12B-15 feature comparison

DS1220AD-150 Maxim Integrated Products

Buy Now Datasheet

MKI48Z12B-15 STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description 0.720 INCH, PLASTIC, DIP-24 DIP, DIP24,.6
Pin Count 24 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8473.30.11.40
Factory Lead Time 4 Weeks
Access Time-Max 150 ns 150 ns
JESD-30 Code R-XDMA-P24 R-PDIP-T24
JESD-609 Code e0 e0
Length 33.785 mm
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.54 mm 9.652 mm
Standby Current-Max 0.005 A 0.001 A
Supply Current-Max 0.075 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 4 2
Mixed Memory Type N/A
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS1220AD-150 with alternatives

Compare MKI48Z12B-15 with alternatives