DS1220AD-100
vs
DS1220Y-100+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
DALLAS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Package Description
0.720 INCH, EXTENDED, DIP-24
0.720 INCH, ROHS COMPLIANT, DIP-24
Reach Compliance Code
unknown
compliant
Access Time-Max
100 ns
100 ns
JESD-30 Code
R-PDIP-T24
R-XDMA-P24
JESD-609 Code
e0
e3
Memory Density
16384 bit
16384 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
NON-VOLATILE SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX8
2KX8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.005 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
DMA
Pin Count
24
ECCN Code
EAR99
HTS Code
8542.32.00.41
Additional Feature
10 YEAR DATA RETENTION
Length
33.785 mm
Seated Height-Max
10.54 mm
Width
17.97 mm
Compare DS1220Y-100+ with alternatives