DS1220AB-150IND+ vs DS1220AD-150+ feature comparison

DS1220AB-150IND+ Maxim Integrated Products

Buy Now Datasheet

DS1220AD-150+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP N/A
Package Description 0.720 INCH, PLASTIC, EXTENDED MODULE, DIP-24 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8473.30.11.40
Factory Lead Time 4 Weeks
Access Time-Max 150 ns 150 ns
Additional Feature 10 YEAR DATA RETENTION PERIOD
JESD-30 Code R-PDIP-T24 R-XDMA-P24
JESD-609 Code e3 e3
Length 33.782 mm
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 9.398 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 1
Manufacturer Package Code N/A
Date Of Intro 2002-10-30
Samacsys Manufacturer Analog Devices
Package Equivalence Code DIP24,.6
Standby Current-Max 0.01 A
Supply Current-Max 0.075 mA

Compare DS1220AB-150IND+ with alternatives

Compare DS1220AD-150+ with alternatives