DS1220AB-100IND vs DS1220AB-100+ feature comparison

DS1220AB-100IND Maxim Integrated Products

Buy Now Datasheet

DS1220AB-100+ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DMA
Package Description 0.720 INCH, PLASTIC, DIP-24 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
Pin Count 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8473.30.11.40
Access Time-Max 100 ns 100 ns
JESD-30 Code R-XDMA-P24 R-PDMA-P24
JESD-609 Code e0 e3
Memory Density 16384 bit 16384 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.01 A
Supply Current-Max 0.085 mA 0.075 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Samacsys Manufacturer Analog Devices
Length 33.02 mm
Seated Height-Max 10.668 mm
Width 15.24 mm

Compare DS1220AB-100IND with alternatives

Compare DS1220AB-100+ with alternatives